
PTN06-B20CC20-H | |
|---|---|
DigiKey Part Number | 2223-PTN06-B20CC20-H-ND |
Manufacturer | |
Manufacturer Product Number | PTN06-B20CC20-H |
Description | TRIMMER 20KOHM 0.15W PC PIN SIDE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms 0.15W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | PTN06-B20CC20-H Models |
Category | Tolerance ±20% |
Manufacturer Same Sky (Formerly CUI Devices) | Number of Turns 1.0 |
Series | Adjustment Type Side Adjustment |
Packaging Bag | Resistive Material Carbon |
Part Status Active | Mounting Type Through Hole |
Resistance 20 kOhms | Termination Style PC Pins |
Power (Watts) 0.15W | Size / Dimension Round - 0.248" Dia (6.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,44200 € | 4,42 € |
| 25 | 0,41120 € | 10,28 € |
| 50 | 0,38900 € | 19,45 € |
| 100 | 0,36790 € | 36,79 € |
| 250 | 0,34168 € | 85,42 € |
| 500 | 0,32300 € | 161,50 € |
| 1.000 | 0,30527 € | 305,27 € |
| 5.000 | 0,26756 € | 1.337,80 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,63070 € |

