
PTN06-B10HC20 | |
|---|---|
DigiKey Part Number | 2223-PTN06-B10HC20-ND |
Manufacturer | |
Manufacturer Product Number | PTN06-B10HC20 |
Description | TRIMMER 10KOHM 0.15W PC PIN SIDE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.15W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | PTN06-B10HC20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Resistance | 10 kOhms | |
Power (Watts) | 0.15W | |
Tolerance | ±20% | |
Temperature Coefficient | - | |
Number of Turns | 1.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Carbon | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Round - 0.248" Dia (6.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,44800 € | 4,48 € |
| 25 | 0,41600 € | 10,40 € |
| 50 | 0,39380 € | 19,69 € |
| 100 | 0,37260 € | 37,26 € |
| 250 | 0,34600 € | 86,50 € |
| 500 | 0,32706 € | 163,53 € |
| 1.000 | 0,30911 € | 309,11 € |
| 5.000 | 0,27092 € | 1.354,60 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,63070 € |

