
PTN06-B05HB20 | |
|---|---|
DigiKey Part Number | 2223-PTN06-B05HB20-ND |
Manufacturer | |
Manufacturer Product Number | PTN06-B05HB20 |
Description | TRIMMER 5K OHM 0.15W PC PIN SIDE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5 kOhms 0.15W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | PTN06-B05HB20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Resistance | 5 kOhms | |
Power (Watts) | 0.15W | |
Tolerance | ±20% | |
Temperature Coefficient | - | |
Number of Turns | 1.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Carbon | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Round - 0.248" Dia (6.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 $ | 0,62 $ |
| 10 | 0,52000 $ | 5,20 $ |
| 25 | 0,48360 $ | 12,09 $ |
| 50 | 0,45760 $ | 22,88 $ |
| 100 | 0,43290 $ | 43,29 $ |
| 250 | 0,40204 $ | 100,51 $ |
| 500 | 0,38004 $ | 190,02 $ |
| 1.000 | 0,35918 $ | 359,18 $ |
| 5.000 | 0,31481 $ | 1.574,05 $ |
| Unit Price without VAT: | 0,62000 $ |
|---|---|
| Unit Price with VAT: | 0,73780 $ |

