
PT01-B115D-B504 | |
|---|---|
DigiKey Part Number | 2223-PT01-B115D-B504-ND |
Manufacturer | |
Manufacturer Product Number | PT01-B115D-B504 |
Description | POT 500K OHM 1/20W CARBON LINEAR |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 500k Ohm 1 Gang Linear Through Hole, Snap In Potentiometer 1.0 Turns Carbon 0.05W, 1/20W PC Pins, Board Locks |
Datasheet | Datasheet |
Category | Number of Gangs 1 |
Manufacturer Same Sky (Formerly CUI Devices) | Adjustment Type Side Adjustment |
Series | Rotation 285° |
Packaging Tray | Resistive Material Carbon |
Part Status Active | Termination Style PC Pins, Board Locks |
Resistance (Ohms) 500k | Actuator Type Flatted |
Tolerance ±20% | Actuator Length 0.591" (15.00mm) |
Power (Watts) 0.05W, 1/20W | Actuator Diameter 0.236" (6.00mm) |
Built in Switch None | Mounting Type Through Hole, Snap In |
Number of Turns 1.0 | Size - Body Rectangular - 0.610" x 0.394" Face (15.50mm x 10.00mm) |
Taper Linear |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,44152 € | 883,04 € |
| Unit Price without VAT: | 0,44152 € |
|---|---|
| Unit Price with VAT: | 0,52541 € |

