
PT01-B115D-B103 | |
|---|---|
DigiKey Part Number | 2223-PT01-B115D-B103-ND |
Manufacturer | |
Manufacturer Product Number | PT01-B115D-B103 |
Description | POT 10K OHM 1/20W CARBON LINEAR |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm 1 Gang Linear Through Hole Potentiometer 1 Turns Carbon 0.05W, 1/20W PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | PT01-B115D-B103 Models |
Category | Number of Gangs 1 |
Manufacturer Same Sky (Formerly CUI Devices) | Adjustment Type Side Adjustment |
Series | Rotation 285° |
Packaging Tray | Resistive Material Carbon |
Part Status Active | Termination Style PC Pins |
Resistance (Ohms) 10k | Actuator Type Flatted |
Tolerance ±20% | Actuator Length 0.591" (15.00mm) |
Power (Watts) 0.05W, 1/20W | Actuator Diameter 0.236" (6.00mm) |
Built in Switch None | Mounting Type Through Hole |
Number of Turns 1.0 | Size - Body Rectangular - 0.610" x 0.394" Face (15.50mm x 10.00mm) |
Taper Linear |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| 10 | 0,66800 € | 6,68 € |
| 25 | 0,62120 € | 15,53 € |
| 50 | 0,58760 € | 29,38 € |
| 100 | 0,55580 € | 55,58 € |
| 300 | 0,50850 € | 152,55 € |
| 500 | 0,48778 € | 243,89 € |
| 1.000 | 0,46093 € | 460,93 € |
| 5.000 | 0,40388 € | 2.019,40 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,95200 € |

