
PS08-G250KP-6P | |
|---|---|
DigiKey Part Number | 2223-PS08-G250KP-6P-ND |
Manufacturer | |
Manufacturer Product Number | PS08-G250KP-6P |
Description | SENSOR 36.26PSIG .15V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 36.26PSI (250kPa) Gauge 60 mV ~ 150 mV Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Applications | - | |
Pressure Type | Gauge | |
Operating Pressure | 36.26PSI (250kPa) | |
Output Type | Wheatstone Bridge | |
Output | 60 mV ~ 150 mV | |
Accuracy | - | |
Voltage - Supply | - | |
Port Size | - | |
Port Style | No Port | |
Features | Temperature Compensated | |
Termination Style | PC Pin | |
Maximum Pressure | 72.52PSI (500kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,31000 € | 42,31 € |
| 5 | 38,97800 € | 194,89 € |
| 10 | 37,73900 € | 377,39 € |
| 30 | 35,98133 € | 1.079,44 € |
| 50 | 35,24240 € | 1.762,12 € |
| 100 | 34,31130 € | 3.431,13 € |
| Unit Price without VAT: | 42,31000 € |
|---|---|
| Unit Price with VAT: | 50,34890 € |

