Pressure Sensor 36.26PSI (250kPa) Absolute 60 mV ~ 150 mV Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS07-A250KP-6P

DigiKey Part Number
2223-PS07-A250KP-6P-ND
Manufacturer
Manufacturer Product Number
PS07-A250KP-6P
Description
SENSOR 36.26PSIA .15V
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Pressure Sensor 36.26PSI (250kPa) Absolute 60 mV ~ 150 mV Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
60 mV ~ 150 mV
Manufacturer
Same Sky (Formerly CUI Devices)
Port Style
No Port
Series
Features
Temperature Compensated
Packaging
Box
Termination Style
PC Pin
Part Status
Active
Maximum Pressure
72.52PSI (500kPa)
Pressure Type
Absolute
Operating Temperature
-40°C ~ 125°C
Operating Pressure
36.26PSI (250kPa)
Package / Case
Module
Output Type
Wheatstone Bridge
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
150,76000 €50,76 €
546,86600 €234,33 €
1045,41400 €454,14 €
3043,35700 €1.300,71 €
5042,49200 €2.124,60 €
10041,40200 €4.140,20 €
Manufacturers Standard Package
Unit Price without VAT:50,76000 €
Unit Price with VAT:60,40440 €