
PS05-S160MP-5W | |
|---|---|
DigiKey Part Number | 2223-PS05-S160MP-5W-ND |
Manufacturer | |
Manufacturer Product Number | PS05-S160MP-5W |
Description | SENSOR 2320PSIS .15V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 2320.6PSI (16000kPa) Sealed Gauge 60 mV ~ 150 mV Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Applications | - | |
Pressure Type | Sealed Gauge | |
Operating Pressure | 2320.6PSI (16000kPa) | |
Output Type | Wheatstone Bridge | |
Output | 60 mV ~ 150 mV | |
Accuracy | - | |
Voltage - Supply | - | |
Port Size | - | |
Port Style | No Port | |
Features | Temperature Compensated | |
Termination Style | Wire Leads | |
Maximum Pressure | 4641.21PSI (32000kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,11000 € | 47,11 € |
| 5 | 43,45600 € | 217,28 € |
| 10 | 42,09600 € | 420,96 € |
| 30 | 40,16500 € | 1.204,95 € |
| 50 | 39,35320 € | 1.967,66 € |
| 100 | 38,33030 € | 3.833,03 € |
| Unit Price without VAT: | 47,11000 € |
|---|---|
| Unit Price with VAT: | 56,06090 € |

