
PS05-S100MP-5W | |
|---|---|
DigiKey Part Number | 2223-PS05-S100MP-5W-ND |
Manufacturer | |
Manufacturer Product Number | PS05-S100MP-5W |
Description | SENSOR 1450.38PSIS .15V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 1450.38PSI (10000kPa) Sealed Gauge 60 mV ~ 150 mV Module |
Datasheet | Datasheet |
Category | Output 60 mV ~ 150 mV |
Manufacturer Same Sky (Formerly CUI Devices) | Port Style No Port |
Series | Features Temperature Compensated |
Packaging Box | Termination Style Wire Leads |
Part Status Active | Maximum Pressure 2900.75PSI (20000kPa) |
Pressure Type Sealed Gauge | Operating Temperature -40°C ~ 125°C |
Operating Pressure 1450.38PSI (10000kPa) | Package / Case Module |
Output Type Wheatstone Bridge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,76000 € | 50,76 € |
| 5 | 46,86600 € | 234,33 € |
| 10 | 45,41400 € | 454,14 € |
| 30 | 43,35700 € | 1.300,71 € |
| 50 | 42,49200 € | 2.124,60 € |
| 100 | 41,40200 € | 4.140,20 € |
| Unit Price without VAT: | 50,76000 € |
|---|---|
| Unit Price with VAT: | 60,40440 € |

