
PS05-A16MP-5W | |
|---|---|
DigiKey Part Number | 2223-PS05-A16MP-5W-ND |
Manufacturer | |
Manufacturer Product Number | PS05-A16MP-5W |
Description | SENSOR 232.06PSIA .15V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 232.06PSI (1600kPa) Absolute 60 mV ~ 150 mV Module |
Datasheet | Datasheet |
Category | Output 60 mV ~ 150 mV |
Manufacturer Same Sky (Formerly CUI Devices) | Port Style No Port |
Series | Features Temperature Compensated |
Packaging Box | Termination Style Wire Leads |
Part Status Active | Maximum Pressure 464.12PSI (3200kPa) |
Pressure Type Absolute | Operating Temperature -40°C ~ 125°C |
Operating Pressure 232.06PSI (1600kPa) | Package / Case Module |
Output Type Wheatstone Bridge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,52000 € | 46,52 € |
| 5 | 42,91600 € | 214,58 € |
| 10 | 41,57300 € | 415,73 € |
| 30 | 39,66567 € | 1.189,97 € |
| 50 | 38,86380 € | 1.943,19 € |
| 100 | 37,85370 € | 3.785,37 € |
| Unit Price without VAT: | 46,52000 € |
|---|---|
| Unit Price with VAT: | 55,35880 € |

