Pressure Sensor 10.15PSI (70kPa) Gauge 80 mV ~ 120 mV Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS04-G70KP-V4W

DigiKey Part Number
2223-PS04-G70KP-V4W-ND
Manufacturer
Manufacturer Product Number
PS04-G70KP-V4W
Description
SENSOR 10.15PSIG .12V
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Pressure Sensor 10.15PSI (70kPa) Gauge 80 mV ~ 120 mV Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Box
Part Status
Active
Applications
-
Pressure Type
Gauge
Operating Pressure
10.15PSI (70kPa)
Output Type
Wheatstone Bridge
Output
80 mV ~ 120 mV
Accuracy
-
Voltage - Supply
10V ~ 15V
Port Size
-
Port Style
No Port
Features
Temperature Compensated
Termination Style
Wire Leads
Maximum Pressure
20.31PSI (140kPa)
Operating Temperature
-40°C ~ 125°C
Package / Case
Module
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
147,11000 €47,11 €
543,45600 €217,28 €
1042,09600 €420,96 €
3040,16500 €1.204,95 €
5039,35320 €1.967,66 €
10038,33030 €3.833,03 €
Manufacturers Standard Package
Unit Price without VAT:47,11000 €
Unit Price with VAT:56,06090 €