Pressure Sensor 5.08PSI (35kPa) Gauge 60 mV ~ 150 mV Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS04-G35KP-V4W

DigiKey Part Number
2223-PS04-G35KP-V4W-ND
Manufacturer
Manufacturer Product Number
PS04-G35KP-V4W
Description
SENSOR 5.08PSIG .15V
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Pressure Sensor 5.08PSI (35kPa) Gauge 60 mV ~ 150 mV Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
60 mV ~ 150 mV
Manufacturer
Same Sky (Formerly CUI Devices)
Voltage - Supply
10V ~ 15V
Series
Port Style
No Port
Packaging
Box
Features
Temperature Compensated
Part Status
Active
Termination Style
Wire Leads
Pressure Type
Gauge
Maximum Pressure
15.23PSI (105kPa)
Operating Pressure
5.08PSI (35kPa)
Operating Temperature
-40°C ~ 125°C
Output Type
Wheatstone Bridge
Package / Case
Module
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
150,76000 €50,76 €
546,86600 €234,33 €
1045,41400 €454,14 €
3043,35700 €1.300,71 €
5042,49200 €2.124,60 €
10041,40200 €4.140,20 €
Manufacturers Standard Package
Unit Price without VAT:50,76000 €
Unit Price with VAT:60,40440 €