Pressure Sensor 362.59PSI (2500kPa) Gauge 60 mV ~ 150 mV Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS04-G25MP-A4W

DigiKey Part Number
2223-PS04-G25MP-A4W-ND
Manufacturer
Manufacturer Product Number
PS04-G25MP-A4W
Description
SENSOR 362.59PSIG .15V
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Pressure Sensor 362.59PSI (2500kPa) Gauge 60 mV ~ 150 mV Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
60 mV ~ 150 mV
Manufacturer
Same Sky (Formerly CUI Devices)
Port Style
No Port
Series
Features
Temperature Compensated
Packaging
Box
Termination Style
Wire Leads
Part Status
Active
Maximum Pressure
543.89PSI (3750kPa)
Pressure Type
Gauge
Operating Temperature
-40°C ~ 125°C
Operating Pressure
362.59PSI (2500kPa)
Package / Case
Module
Output Type
Wheatstone Bridge
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
151,16000 €51,16 €
547,24000 €236,20 €
1045,77800 €457,78 €
3043,70400 €1.311,12 €
5042,83200 €2.141,60 €
10041,73330 €4.173,33 €
Manufacturers Standard Package
Unit Price without VAT:51,16000 €
Unit Price with VAT:60,88040 €