
PS04-G250KP-V4W | |
|---|---|
DigiKey Part Number | 2223-PS04-G250KP-V4W-ND |
Manufacturer | |
Manufacturer Product Number | PS04-G250KP-V4W |
Description | SENSOR 36.26PSIG .12V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 36.26PSI (250kPa) Gauge 80 mV ~ 120 mV Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Applications | - | |
Pressure Type | Gauge | |
Operating Pressure | 36.26PSI (250kPa) | |
Output Type | Wheatstone Bridge | |
Output | 80 mV ~ 120 mV | |
Accuracy | - | |
Voltage - Supply | 10V ~ 15V | |
Port Size | - | |
Port Style | No Port | |
Features | Temperature Compensated | |
Termination Style | Wire Leads | |
Maximum Pressure | 72.52PSI (500kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,52000 € | 46,52 € |
| 5 | 42,91600 € | 214,58 € |
| 10 | 41,57300 € | 415,73 € |
| 30 | 39,66567 € | 1.189,97 € |
| 50 | 38,86380 € | 1.943,19 € |
| 100 | 37,85370 € | 3.785,37 € |
| Unit Price without VAT: | 46,52000 € |
|---|---|
| Unit Price with VAT: | 55,35880 € |

