
PS03-S60MP-A4W | |
|---|---|
DigiKey Part Number | 2223-PS03-S60MP-A4W-ND |
Manufacturer | |
Manufacturer Product Number | PS03-S60MP-A4W |
Description | SENSOR 870PSIS .15V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 870.2PSI (6000kPa) Sealed Gauge 60 mV ~ 150 mV Module |
Datasheet | Datasheet |
Category | Output 60 mV ~ 150 mV |
Manufacturer Same Sky (Formerly CUI Devices) | Port Style No Port |
Series | Features Temperature Compensated |
Packaging Box | Termination Style Wire Leads |
Part Status Active | Maximum Pressure 1740.45PSI (12000kPa) |
Pressure Type Sealed Gauge | Operating Temperature -40°C ~ 125°C |
Operating Pressure 870.2PSI (6000kPa) | Package / Case Module |
Output Type Wheatstone Bridge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,16000 € | 51,16 € |
| 5 | 47,24000 € | 236,20 € |
| 10 | 45,77800 € | 457,78 € |
| 30 | 43,70400 € | 1.311,12 € |
| 50 | 42,83200 € | 2.141,60 € |
| 100 | 41,73330 € | 4.173,33 € |
| Unit Price without VAT: | 51,16000 € |
|---|---|
| Unit Price with VAT: | 60,88040 € |

