
PS03-S16MP-A4W | |
|---|---|
DigiKey Part Number | 2223-PS03-S16MP-A4W-ND |
Manufacturer | |
Manufacturer Product Number | PS03-S16MP-A4W |
Description | SENSOR 232.06PSIS .15V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 232.06PSI (1600kPa) Sealed Gauge 60 mV ~ 150 mV Module |
Datasheet | Datasheet |
Category | Output 60 mV ~ 150 mV |
Manufacturer Same Sky (Formerly CUI Devices) | Port Style No Port |
Series | Features Temperature Compensated |
Packaging Box | Termination Style Wire Leads |
Part Status Active | Maximum Pressure 464.12PSI (3200kPa) |
Pressure Type Sealed Gauge | Operating Temperature -40°C ~ 125°C |
Operating Pressure 232.06PSI (1600kPa) | Package / Case Module |
Output Type Wheatstone Bridge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,34000 € | 48,34 € |
| 5 | 44,90600 € | 224,53 € |
| Unit Price without VAT: | 48,34000 € |
|---|---|
| Unit Price with VAT: | 57,52460 € |

