
PS02-G100KP-4W | |
|---|---|
DigiKey Part Number | 2223-PS02-G100KP-4W-ND |
Manufacturer | |
Manufacturer Product Number | PS02-G100KP-4W |
Description | SENSOR 14.5PSIG |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 14.5PSI (100kPa) Gauge Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Applications | - | |
Pressure Type | Gauge | |
Operating Pressure | 14.5PSI (100kPa) | |
Output Type | I2C | |
Output | - | |
Accuracy | ±0.5% | |
Voltage - Supply | 3.1V ~ 3.6V | |
Port Size | - | |
Port Style | No Port | |
Features | Temperature Compensated | |
Termination Style | Wire Leads | |
Maximum Pressure | 29.01PSI (200kPa) | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,44000 € | 61,44 € |
| 5 | 56,83800 € | 284,19 € |
| 10 | 55,12100 € | 551,21 € |
| 30 | 52,68767 € | 1.580,63 € |
| 50 | 51,66380 € | 2.583,19 € |
| 100 | 50,37430 € | 5.037,43 € |
| Unit Price without VAT: | 61,44000 € |
|---|---|
| Unit Price with VAT: | 73,11360 € |

