
PS01-S400MP-3W | |
|---|---|
DigiKey Part Number | 2223-PS01-S400MP-3W-ND |
Manufacturer | |
Manufacturer Product Number | PS01-S400MP-3W |
Description | SENSOR 580.15PSIS 4.5V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 580.15PSI (4000kPa) Sealed Gauge 0.5 V ~ 4.5 V Module |
Datasheet | Datasheet |
Category | Accuracy ±0.5% |
Manufacturer Same Sky (Formerly CUI Devices) | Voltage - Supply 4.5V ~ 5.5V |
Series | Port Style No Port |
Packaging Box | Features Temperature Compensated |
Part Status Active | Termination Style Wire Leads |
Pressure Type Sealed Gauge | Maximum Pressure 1160.3PSI (8000kPa) |
Operating Pressure 580.15PSI (4000kPa) | Operating Temperature -40°C ~ 105°C |
Output Type Analog Voltage | Package / Case Module |
Output 0.5 V ~ 4.5 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,75000 € | 66,75 € |
| 5 | 61,80000 € | 309,00 € |
| 10 | 59,95800 € | 599,58 € |
| 30 | 57,34367 € | 1.720,31 € |
| 50 | 56,24440 € | 2.812,22 € |
| 100 | 54,85910 € | 5.485,91 € |
| Unit Price without VAT: | 66,75000 € |
|---|---|
| Unit Price with VAT: | 79,43250 € |

