
PS01-S250MP-3W | |
|---|---|
DigiKey Part Number | 2223-PS01-S250MP-3W-ND |
Manufacturer | |
Manufacturer Product Number | PS01-S250MP-3W |
Description | SENSOR 362.59PSIS 4.5V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 362.59PSI (2500kPa) Sealed Gauge 0.5 V ~ 4.5 V Module |
Datasheet | Datasheet |
Category | Accuracy ±0.5% |
Manufacturer Same Sky (Formerly CUI Devices) | Voltage - Supply 4.5V ~ 5.5V |
Series | Port Style No Port |
Packaging Box | Features Temperature Compensated |
Part Status Active | Termination Style Wire Leads |
Pressure Type Sealed Gauge | Maximum Pressure 725.19PSI (5000kPa) |
Operating Pressure 362.59PSI (2500kPa) | Operating Temperature -40°C ~ 105°C |
Output Type Analog Voltage | Package / Case Module |
Output 0.5 V ~ 4.5 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,22000 € | 66,22 € |
| 5 | 61,31000 € | 306,55 € |
| 10 | 59,48200 € | 594,82 € |
| 30 | 56,88867 € | 1.706,66 € |
| 50 | 55,79800 € | 2.789,90 € |
| 100 | 54,42370 € | 5.442,37 € |
| Unit Price without VAT: | 66,22000 € |
|---|---|
| Unit Price with VAT: | 78,80180 € |

