
PS01-A100KP-3W | |
|---|---|
DigiKey Part Number | 2223-PS01-A100KP-3W-ND |
Manufacturer | |
Manufacturer Product Number | PS01-A100KP-3W |
Description | SENSOR 14.5PSIA 4.5V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 14.5PSI (100kPa) Absolute 0.5 V ~ 4.5 V Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Applications | - | |
Pressure Type | Absolute | |
Operating Pressure | 14.5PSI (100kPa) | |
Output Type | Analog Voltage | |
Output | 0.5 V ~ 4.5 V | |
Accuracy | ±0.5% | |
Voltage - Supply | 4.5V ~ 5.5V | |
Port Size | - | |
Port Style | No Port | |
Features | Temperature Compensated | |
Termination Style | Wire Leads | |
Maximum Pressure | 29.01PSI (200kPa) | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,16000 € | 56,16 € |
| 5 | 51,92200 € | 259,61 € |
| 10 | 50,34500 € | 503,45 € |
| 30 | 48,10767 € | 1.443,23 € |
| 50 | 47,16640 € | 2.358,32 € |
| 100 | 45,98100 € | 4.598,10 € |
| Unit Price without VAT: | 56,16000 € |
|---|---|
| Unit Price with VAT: | 66,83040 € |


