
PP-165274-OM | |
|---|---|
DigiKey Part Number | 2223-PP-165274-OM-ND |
Manufacturer | |
Manufacturer Product Number | PP-165274-OM |
Description | POWER PLUG, 1.6 X 5.25 X 7.4 MM, |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Plug 1.60mm ID (0.063"), 5.25mm ID (0.207"), 7.40mm OD (0.291") Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | PP-165274-OM Models |
Category | Shielding Unshielded |
Manufacturer Same Sky (Formerly CUI Devices) | Insulation Color Black |
Packaging Tray | Voltage - Rated 24VDC |
Part Status Active | Mating Length/Depth 0.575" (14.60mm) |
Connector Type Plug | Material Flammability Rating UL94 V-0 |
Gender Male | Operating Temperature -25°C ~ 70°C |
Industry Recognized Mating Diameter 1.60mm ID (0.063"), 5.25mm ID (0.207"), 7.40mm OD (0.291") | Contact Material - Plating Gold, Nickel |
Actual Diameter 0.063" (1.60mm ID), 0.291" (7.40mm OD) | Body Material Brass |
Number of Positions/Contacts 2 Conductors, 2 Contacts | Contact Material Brass |
Internal Switch(s) Does Not Contain Switch | Body Color Silver |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Termination Solder Cup |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,24000 € | 2,24 € |
| 10 | 1,90200 € | 19,02 € |
| 25 | 1,78320 € | 44,58 € |
| 50 | 1,69800 € | 84,90 € |
| 108 | 1,60796 € | 173,66 € |
| 324 | 1,48799 € | 482,11 € |
| 540 | 1,43533 € | 775,08 € |
| 1.080 | 1,36683 € | 1.476,18 € |
| 2.592 | 1,28502 € | 3.330,77 € |
| Unit Price without VAT: | 2,24000 € |
|---|---|
| Unit Price with VAT: | 2,66560 € |


