PP-002A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Same Sky (Formerly CUI Devices)
In Stock: 11.787
Unit Price: 1,76000 €
Datasheet
Power Barrel Connector Plug 2.00mm ID (0.079"), 5.50mm OD (0.217") Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PP-002A

DigiKey Part Number
CP-004A-ND
Manufacturer
Manufacturer Product Number
PP-002A
Description
CONN PWR PLUG 2X5.5MM SOLDER
Customer Reference
Detailed Description
Power Barrel Connector Plug 2.00mm ID (0.079"), 5.50mm OD (0.217") Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
-
Packaging
Bag
Part Status
Obsolete
Connector Type
Plug
Gender
Female
Industry Recognized Mating Diameter
2.00mm ID (0.079"), 5.50mm OD (0.217")
Actual Diameter
0.098" (2.50mm ID), 0.217" (5.50mm OD)
Number of Positions/Contacts
2 Conductors, 2 Contacts
Internal Switch(s)
Does Not Contain Switch
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Eyelet(s)
Shielding
Unshielded
Features
-
Insulation Color
Black
Voltage - Rated
24VDC
Current Rating (Amps)
5 A
Mating Length/Depth
0.551" (14.00mm)
Ingress Protection
-
Material Flammability Rating
-
Operating Temperature
0°C ~ 40°C
Contact Material - Plating
Nickel
Body Material
Brass
Includes
2 pcs - 1 Connector, 1 Handle
Housing Material
Polyoxymethylene (POM)
Contact Material
Brass
Thread Size
-
Body Color
Silver, Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes