
PJ-115DH-TR-X7 | |
|---|---|
DigiKey Part Number | 2223-PJ-115DH-TR-X7TR-ND - Tape & Reel (TR) 2223-PJ-115DH-TR-X7CT-ND - Cut Tape (CT) 2223-PJ-115DH-TR-X7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJ-115DH-TR-X7 |
Description | CONN PWR JACK 1.35 X 3.50MM SLDR |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack 1.35mm ID (0.053"), 3.50mm OD (0.138") Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | PJ-115DH-TR-X7 Models |
Category | Shielding Shielded |
Manufacturer Same Sky (Formerly CUI Devices) | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Color Black |
Part Status Active | Voltage - Rated 30VDC |
Connector Type Jack | Current Rating (Amps) 5 A |
Gender Male | Mating Length/Depth 0.335" (8.50mm) |
Industry Recognized Mating Diameter 1.35mm ID (0.053"), 3.50mm OD (0.138") | Ingress Protection IPX7 - Waterproof |
Actual Diameter 0.051" (1.30mm ID), 0.150" (3.80mm OD) | Material Flammability Rating UL94 V-0 |
Number of Positions/Contacts 2 Conductors, 3 Contacts | Operating Temperature -20°C ~ 70°C |
Internal Switch(s) Single Switch | Contact Material - Plating Gold |
Mounting Type Through Hole, Right Angle | Housing Material Polyamide (PA10T), Nylon 10T |
Termination Solder | Contact Material Brass, Copper Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,01000 € | 2,01 € |
| 10 | 1,71100 € | 17,11 € |
| 25 | 1,60360 € | 40,09 € |
| 50 | 1,52680 € | 76,34 € |
| 100 | 1,45390 € | 145,39 € |
| 250 | 1,36280 € | 340,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 1,25543 € | 1.004,34 € |
| 1.600 | 1,19553 € | 1.912,85 € |
| 2.400 | 1,16183 € | 2.788,39 € |
| 4.000 | 1,12074 € | 4.482,96 € |
| 5.600 | 1,09448 € | 6.129,09 € |
| Unit Price without VAT: | 2,01000 € |
|---|---|
| Unit Price with VAT: | 2,39190 € |


