
PJ-112BH | |
|---|---|
DigiKey Part Number | 2223-PJ-112BH-ND |
Manufacturer | |
Manufacturer Product Number | PJ-112BH |
Description | 2.5 X 5.7 MM, 3.0 A, HORIZONTAL, |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack 2.50mm ID (0.098"), 5.50mm OD (0.217") Panel Mount, Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | PJ-112BH Models |
Category | Shielding Unshielded |
Manufacturer Same Sky (Formerly CUI Devices) | Features Mounting Hardware |
Packaging Box | Insulation Color Black |
Part Status Active | Voltage - Rated 12VDC |
Connector Type Jack | Current Rating (Amps) 5 A |
Gender Male | Mating Length/Depth 0.362" (9.20mm) |
Industry Recognized Mating Diameter 2.50mm ID (0.098"), 5.50mm OD (0.217") | Material Flammability Rating UL94 V-0 |
Actual Diameter 0.098" (2.50mm ID), 0.224" (5.70mm OD) | Operating Temperature -20°C ~ 70°C |
Number of Positions/Contacts 2 Conductors, 3 Contacts | Contact Material - Plating Silver |
Internal Switch(s) Single Switch | Housing Material Polybutylene Terephthalate (PBT) |
Mounting Type Panel Mount, Through Hole, Right Angle | Contact Material Brass, Phosphor Bronze |
Mounting Feature Bulkhead - Front Side Nut | Thread Size M8x0.75 |
Termination Solder Eyelet(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,64898 € | 324,49 € |
| Unit Price without VAT: | 0,64898 € |
|---|---|
| Unit Price with VAT: | 0,77229 € |

