Power Barrel Connector Jack 1.65mm ID (0.065"), 5.50mm OD (0.217") Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PJ-107H-MSMT-TR

DigiKey Part Number
2223-PJ-107H-MSMT-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PJ-107H-MSMT-TR
Description
1.65 X 6.0 MM, 7.0 A, HORIZONTAL
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Power Barrel Connector Jack 1.65mm ID (0.065"), 5.50mm OD (0.217") Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
PJ-107H-MSMT-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
Jack
Gender
Male
Industry Recognized Mating Diameter
1.65mm ID (0.065"), 5.50mm OD (0.217")
Actual Diameter
0.065" (1.65mm ID), 0.236" (6.00mm OD)
Number of Positions/Contacts
2 Conductors, 3 Contacts
Internal Switch(s)
Single Switch
Mounting Type
Surface Mount, Right Angle
Mounting Feature
-
Termination
Solder
Shielding
Shielded
Features
Solder Retention
Insulation Color
Black
Voltage - Rated
20VDC
Current Rating (Amps)
7 A
Mating Length/Depth
0.319" (8.10mm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-20°C ~ 70°C
Contact Material - Plating
Nickel, Silver
Body Material
-
Includes
-
Housing Material
Polyamide (PA10T), Nylon 10T
Contact Material
Brass, Phosphor Bronze
Thread Size
-
Body Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.7500,55044 €963,27 €
Unit Price without VAT:0,55044 €
Unit Price with VAT:0,65502 €