
PJ-106AH-TR | |
|---|---|
DigiKey Part Number | 2223-PJ-106AH-TR-ND - Tape & Reel (TR) 2223-PJ-106AH-TRCT-ND - Cut Tape (CT) 2223-PJ-106AH-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJ-106AH-TR |
Description | 2.0 X 5.3 MM, 7.0 A, HORIZONTAL, |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack 2.00mm ID (0.079"), 5.50mm OD (0.217") Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | PJ-106AH-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Jack | |
Gender | Male | |
Industry Recognized Mating Diameter | 2.00mm ID (0.079"), 5.50mm OD (0.217") | |
Actual Diameter | 0.079" (2.00mm ID) | |
Number of Positions/Contacts | 2 Conductors, 2 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Termination | Solder | |
Shielding | Shielded | |
Features | Board Guide | |
Insulation Color | Black | |
Voltage - Rated | 20VDC | |
Current Rating (Amps) | 7 A | |
Mating Length/Depth | 0.323" (8.20mm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -20°C ~ 70°C | |
Contact Material - Plating | Nickel, Silver | |
Body Material | - | |
Includes | - | |
Housing Material | Polyamide (PA10T), Nylon 10T | |
Contact Material | Copper Alloy | |
Thread Size | - | |
Body Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 € | 0,97 € |
| 10 | 0,82500 € | 8,25 € |
| 25 | 0,77360 € | 19,34 € |
| 50 | 0,73660 € | 36,83 € |
| 100 | 0,70140 € | 70,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 0,66785 € | 133,57 € |
| 400 | 0,63595 € | 254,38 € |
| 600 | 0,61802 € | 370,81 € |
| 1.000 | 0,59613 € | 596,13 € |
| 1.400 | 0,58214 € | 815,00 € |
| 2.000 | 0,56768 € | 1.135,36 € |
| Unit Price without VAT: | 0,97000 € |
|---|---|
| Unit Price with VAT: | 1,15430 € |


