
PJ-097H | |
|---|---|
DigiKey Part Number | 102-5564-ND |
Manufacturer | |
Manufacturer Product Number | PJ-097H |
Description | PWR JACK 0.6X5.0X7.5MM VERTICAL |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack 0.80mm ID (0.031"), 5.00mm OD (0.197") Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | PJ-097H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Connector Type | Jack | |
Gender | Female | |
Industry Recognized Mating Diameter | 0.80mm ID (0.031"), 5.00mm OD (0.197") | |
Actual Diameter | 0.031" (0.80mm ID), 0.197" (5.00mm OD) | |
Number of Positions/Contacts | 3 Conductors, 3 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Panel Mount | |
Mounting Feature | - | |
Termination | Solder Eyelet(s) | |
Shielding | Shielded | |
Features | - | |
Insulation Color | - | |
Voltage - Rated | 24VDC | |
Current Rating (Amps) | 8 A | |
Mating Length/Depth | 0.362" (9.20mm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -25°C ~ 85°C | |
Contact Material - Plating | Gold | |
Body Material | - | |
Includes | - | |
Housing Material | Polyamide (PA10T), Nylon 10T | |
Contact Material | Brass, Copper Alloy | |
Thread Size | - | |
Body Color | Silver, Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,56000 € | 1,56 € |
| 10 | 1,32400 € | 13,24 € |
| 25 | 1,24040 € | 31,01 € |
| 50 | 1,18100 € | 59,05 € |
| 100 | 1,12450 € | 112,45 € |
| 250 | 1,05404 € | 263,51 € |
| 500 | 1,00368 € | 501,84 € |
| 1.000 | 0,95578 € | 955,78 € |
| Unit Price without VAT: | 1,56000 € |
|---|---|
| Unit Price with VAT: | 1,85640 € |



