
PJ-092H-MSMT-TR | |
|---|---|
DigiKey Part Number | 102-5569-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PJ-092H-MSMT-TR |
Description | PWR JACK 0.65X2.75MM HORIZONTAL |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack 0.65mm ID (0.026"), 2.35mm OD (0.093") Board Cutout, Surface Mount, Right Angle |
EDA/CAD Models | PJ-092H-MSMT-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | - | |
Packaging | Cut Tape (CT) | |
Part Status | Obsolete | |
Connector Type | Jack | |
Gender | Male | |
Industry Recognized Mating Diameter | 0.65mm ID (0.026"), 2.35mm OD (0.093") | |
Actual Diameter | 0.026" (0.65mm ID), 0.108" (2.75mm OD) | |
Number of Positions/Contacts | 2 Conductors, 3 Contacts | |
Internal Switch(s) | Single Switch, Normally Closed | |
Mounting Type | Board Cutout, Surface Mount, Right Angle | |
Mounting Feature | - | |
Termination | Solder | |
Shielding | Shielded | |
Features | Board Guide | |
Insulation Color | - | |
Voltage - Rated | 24VDC | |
Current Rating (Amps) | 2.5 A | |
Mating Length/Depth | 0.315" (8.00mm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -25°C ~ 85°C | |
Contact Material - Plating | Silver | |
Body Material | - | |
Includes | - | |
Housing Material | Polyamide (PA10T), Nylon 10T | |
Contact Material | Brass, Copper Alloy | |
Thread Size | - | |
Body Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,68800 € | 6,88 € |
| 25 | 0,64480 € | 16,12 € |
| 50 | 0,61380 € | 30,69 € |
| 100 | 0,58450 € | 58,45 € |
| 250 | 0,54780 € | 136,95 € |
| 500 | 0,52162 € | 260,81 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,96390 € |

