
PJ-087 | |
|---|---|
DigiKey Part Number | 2223-PJ-087-ND |
Manufacturer | |
Manufacturer Product Number | PJ-087 |
Description | CONN DC PWR JACK 1.65X4MM HRZ TH |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack 1.70mm ID (0.067"), 4.00mm OD (0.157") Through Hole, Right Angle |
EDA/CAD Models | PJ-087 Models |
Category | Termination Solder |
Manufacturer Same Sky (Formerly CUI Devices) | Shielding Unshielded |
Series | Features Board Guide |
Packaging Bulk | Voltage - Rated 24VDC |
Part Status Obsolete | Current Rating (Amps) 5 A |
Connector Type Jack | Mating Length/Depth 0.315" (8.00mm) |
Gender Male | Operating Temperature -25°C ~ 85°C |
Industry Recognized Mating Diameter 1.70mm ID (0.067"), 4.00mm OD (0.157") | Contact Material - Plating Silver |
Actual Diameter 0.065" (1.65mm ID), 0.173" (4.40mm OD) | Housing Material Polyamide (PA66), Nylon 6/6 |
Number of Positions/Contacts 2 Conductors, 3 Contacts | Contact Material Brass, Copper Alloy |
Internal Switch(s) Single Switch, Normally Closed | Body Color Black |
Mounting Type Through Hole, Right Angle |

