
PJ-083H | |
|---|---|
DigiKey Part Number | 102-5551-2-ND - Tape & Reel (TR) 102-5551-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PJ-083H |
Description | PWR JACK 1.65X5.9MM RT THROUGH H |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack 1.65mm ID (0.065"), 5.50mm OD (0.217") Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | PJ-083H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Jack | |
Gender | Male | |
Industry Recognized Mating Diameter | 1.65mm ID (0.065"), 5.50mm OD (0.217") | |
Actual Diameter | 0.065" (1.65mm ID), 0.232" (5.90mm OD) | |
Number of Positions/Contacts | 2 Conductors, 3 Contacts | |
Internal Switch(s) | Single Switch, Normally Closed | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Termination | Solder | |
Shielding | Shielded | |
Features | Board Guide | |
Insulation Color | - | |
Voltage - Rated | 24VDC | |
Current Rating (Amps) | 5 A | |
Mating Length/Depth | 0.323" (8.20mm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -25°C ~ 85°C | |
Contact Material - Plating | Silver | |
Body Material | - | |
Includes | - | |
Housing Material | Polyamide (PA10T), Nylon 10T | |
Contact Material | Brass, Copper Alloy | |
Thread Size | - | |
Body Color | Silver, Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,18000 € | 1,18 € |
| 10 | 1,00000 € | 10,00 € |
| 25 | 0,93760 € | 23,44 € |
| 50 | 0,89280 € | 44,64 € |
| 100 | 0,85010 € | 85,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 390 | 0,73685 € | 287,37 € |
| 780 | 0,70168 € | 547,31 € |
| 1.170 | 0,68188 € | 797,80 € |
| 1.950 | 0,65775 € | 1.282,61 € |
| 2.730 | 0,64232 € | 1.753,53 € |
| 3.900 | 0,62637 € | 2.442,84 € |
| Unit Price without VAT: | 1,18000 € |
|---|---|
| Unit Price with VAT: | 1,40420 € |

