
PJ-083BH | |
|---|---|
DigiKey Part Number | 102-5553-2-ND - Tape & Reel (TR) 102-5553-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PJ-083BH |
Description | PWR JACK 2.5X5.9MM RT THROUGH HO |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack 2.50mm ID (0.098"), 5.50mm OD (0.217") Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | PJ-083BH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,38000 € | 1,38 € |
| 10 | 1,16800 € | 11,68 € |
| 25 | 1,09440 € | 27,36 € |
| 50 | 1,04200 € | 52,10 € |
| 100 | 0,99220 € | 99,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 390 | 0,90128 € | 351,50 € |
| 780 | 0,85826 € | 669,44 € |
| 1.170 | 0,83405 € | 975,84 € |
| 1.950 | 0,80453 € | 1.568,83 € |
| 2.730 | 0,78567 € | 2.144,88 € |
| 3.900 | 0,76616 € | 2.988,02 € |
| Unit Price without VAT: | 1,38000 € |
|---|---|
| Unit Price with VAT: | 1,64220 € |




