
PJ-077 | |
|---|---|
DigiKey Part Number | 102-4284-ND |
Manufacturer | |
Manufacturer Product Number | PJ-077 |
Description | CONN PWR JACK |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack 0.60mm ID (0.024"), 2.00mm OD (0.079") Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | PJ-077 Models |
Category | Shielding Unshielded |
Manufacturer Same Sky (Formerly CUI Devices) | Insulation Color Black |
Packaging Tray | Voltage - Rated 24VDC |
Part Status Obsolete | Current Rating (Amps) 1 A |
Connector Type Jack | Mating Length/Depth 0.217" (5.50mm) |
Gender Female | Material Flammability Rating UL94 V-0 |
Industry Recognized Mating Diameter 0.60mm ID (0.024"), 2.00mm OD (0.079") | Operating Temperature -25°C ~ 85°C |
Actual Diameter 0.020" (0.50mm ID), 0.083" (2.10mm OD) | Contact Material - Plating Gold |
Number of Positions/Contacts 2 Conductors, 2 Contacts | Body Material Copper Alloy |
Internal Switch(s) Does Not Contain Switch | Housing Material Polyamide (PA6T), Nylon 6T |
Mounting Type Surface Mount, Right Angle | Contact Material Copper Alloy |
Termination Solder | Body Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,91000 € | 0,91 € |
| 10 | 0,77100 € | 7,71 € |
| 25 | 0,72200 € | 18,05 € |
| 50 | 0,68780 € | 34,39 € |
| 100 | 0,65480 € | 65,48 € |
| Unit Price without VAT: | 0,91000 € |
|---|---|
| Unit Price with VAT: | 1,08290 € |


