Power Barrel Connector Jack 2.10mm ID (0.083"), 5.50mm OD (0.217") Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PJ-037A-SMT-TR

DigiKey Part Number
CP-037APJTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PJ-037A-SMT-TR
Description
CONN PWR JACK 2X5.5MM SOLDER
Customer Reference
Detailed Description
Power Barrel Connector Jack 2.10mm ID (0.083"), 5.50mm OD (0.217") Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Manufacturer
Same Sky (Formerly CUI Devices)
Shielding
Unshielded
Packaging
Tape & Reel (TR)
Features
Solder Retention
Part Status
Obsolete
Voltage - Rated
16VDC
Connector Type
Jack
Current Rating (Amps)
2.5 A
Gender
Male
Material Flammability Rating
UL94 V-0
Industry Recognized Mating Diameter
2.10mm ID (0.083"), 5.50mm OD (0.217")
Operating Temperature
-25°C ~ 85°C
Actual Diameter
0.079" (2.00mm ID), 0.248" (6.30mm OD)
Contact Material - Plating
Silver
Number of Positions/Contacts
2 Conductors, 3 Contacts
Housing Material
Polyamide (PA6T), Nylon 6T
Internal Switch(s)
Single Switch, Normally Closed
Contact Material
Brass, Copper Alloy
Mounting Type
Surface Mount, Right Angle
Body Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.