Direct

PJ-036B-SMT-TR | |
|---|---|
DigiKey Part Number | CP-036BPJTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PJ-036B-SMT-TR |
Description | CONN PWR JACK 2.5X5.5MM SOLDER |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack 2.50mm ID (0.098"), 5.50mm OD (0.217") Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer Same Sky (Formerly CUI Devices) | Shielding Unshielded |
Packaging Tape & Reel (TR) | Voltage - Rated 16VDC |
Part Status Obsolete | Current Rating (Amps) 2.5 A |
Connector Type Jack | Material Flammability Rating UL94 V-0 |
Gender Male | Operating Temperature -25°C ~ 85°C |
Industry Recognized Mating Diameter 2.50mm ID (0.098"), 5.50mm OD (0.217") | Contact Material - Plating Silver |
Actual Diameter 0.098" (2.50mm ID), 0.248" (6.30mm OD) | Housing Material Polyamide (PA6T), Nylon 6T |
Number of Positions/Contacts 2 Conductors, 3 Contacts | Contact Material Brass, Copper Alloy |
Internal Switch(s) Single Switch, Normally Closed | Body Color Black |
Mounting Type Surface Mount, Right Angle |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PJ-036BH-SMT-TR | Same Sky (Formerly CUI Devices) | 4.141 | CP-036BHPJCT-ND | 1,26000 € | Direct |


