
PJ-035CH | |
|---|---|
DigiKey Part Number | 102-5659-ND |
Manufacturer | |
Manufacturer Product Number | PJ-035CH |
Description | CONN PWR JACK 1X3.4MM SOLDER |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack 1.00mm ID (0.039"), 3.40mm OD (0.134") Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | PJ-035CH Models |
Category | Shielding Unshielded |
Manufacturer Same Sky (Formerly CUI Devices) | Voltage - Rated 24VDC |
Packaging Bag | Current Rating (Amps) 3.5 A |
Part Status Obsolete | Mating Length/Depth 0.360" (9.15mm) |
Connector Type Jack | Material Flammability Rating UL94 V-0 |
Gender Male | Operating Temperature -25°C ~ 85°C |
Industry Recognized Mating Diameter 1.00mm ID (0.039"), 3.40mm OD (0.134") | Contact Material - Plating Silver |
Actual Diameter 0.039" (1.00mm ID), 0.150" (3.80mm OD) | Housing Material Polybutylene Terephthalate (PBT) |
Number of Positions/Contacts 2 Conductors, 3 Contacts | Contact Material Brass, Copper Alloy |
Internal Switch(s) Single Switch, Normally Closed | Body Color Black |
Mounting Type Through Hole, Right Angle | Base Product Number |
Termination Solder Eyelet(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,48100 € | 4,81 € |
| 25 | 0,45080 € | 11,27 € |
| 50 | 0,42920 € | 21,46 € |
| 100 | 0,40860 € | 40,86 € |
| 250 | 0,38296 € | 95,74 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |

