Power Barrel Connector Jack 0.70mm ID (0.028"), 2.35mm OD (0.093") EIAJ-1 Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PJ-032H-SMT-TR

DigiKey Part Number
2266-PJ-032H-SMT-TR-2223-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PJ-032H-SMT-TR
Description
CONN PWR JACK 0.7X2.35MM SOLDER
Customer Reference
Detailed Description
Power Barrel Connector Jack 0.70mm ID (0.028"), 2.35mm OD (0.093") EIAJ-1 Surface Mount, Right Angle
EDA/CAD Models
PJ-032H-SMT-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Connector Type
Jack
Gender
Male
Industry Recognized Mating Diameter
0.70mm ID (0.028"), 2.35mm OD (0.093") EIAJ-1
Actual Diameter
0.026" (0.65mm ID), 0.110" (2.80mm OD)
Number of Positions/Contacts
2 Conductors, 3 Contacts
Internal Switch(s)
Single Switch, Normally Closed
Mounting Type
Surface Mount, Right Angle
Mounting Feature
-
Termination
Solder
Shielding
Shielded
Features
Board Guide
Insulation Color
-
Voltage - Rated
24VDC
Current Rating (Amps)
2.5 A
Mating Length/Depth
0.315" (8.00mm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-25°C ~ 85°C
Contact Material - Plating
Silver
Body Material
-
Includes
-
Housing Material
Polyamide (PA6T), Nylon 6T
Contact Material
Brass, Copper Alloy
Thread Size
-
Body Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.000
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate 43,03 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.