
PJ-029CH | |
|---|---|
DigiKey Part Number | 102-5652-ND |
Manufacturer | |
Manufacturer Product Number | PJ-029CH |
Description | CONN PWR JACK 1X3.4MM SOLDER |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack 1.00mm ID (0.039"), 3.40mm OD (0.134") Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | PJ-029CH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Connector Type | Jack | |
Gender | Male | |
Industry Recognized Mating Diameter | 1.00mm ID (0.039"), 3.40mm OD (0.134") | |
Actual Diameter | 0.039" (1.00mm ID), 0.134" (3.40mm OD) | |
Number of Positions/Contacts | 2 Conductors, 3 Contacts | |
Internal Switch(s) | Single Switch, Normally Closed | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Termination | Solder | |
Shielding | Unshielded | |
Features | - | |
Insulation Color | - | |
Voltage - Rated | 24VDC | |
Current Rating (Amps) | 3.5 A | |
Mating Length/Depth | 0.256" (6.50mm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -25°C ~ 85°C | |
Contact Material - Plating | Silver | |
Body Material | - | |
Includes | - | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Contact Material | Brass, Copper Alloy | |
Thread Size | - | |
Body Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,65000 € | 6,50 € |
| 25 | 0,60880 € | 15,22 € |
| 50 | 0,57980 € | 28,99 € |
| 100 | 0,55200 € | 55,20 € |
| 250 | 0,51740 € | 129,35 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,91630 € |

