
PJ-028-SMT-TR | |
|---|---|
DigiKey Part Number | CP-028PJTR-ND - Tape & Reel (TR) CP-028PJCT-ND - Cut Tape (CT) CP-028PJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJ-028-SMT-TR |
Description | CONN PWR JACK 0.9X3.2MM SOLDER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack 0.90mm ID (0.035"), 3.20mm OD (0.126") Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | PJ-028-SMT-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Jack | |
Gender | Male | |
Industry Recognized Mating Diameter | 0.90mm ID (0.035"), 3.20mm OD (0.126") | |
Actual Diameter | 0.031" (0.80mm ID), 0.132" (3.35mm OD) | |
Number of Positions/Contacts | 2 Conductors, 3 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Surface Mount, Right Angle | |
Mounting Feature | - | |
Termination | Solder | |
Shielding | Shielded | |
Features | Board Guide | |
Insulation Color | - | |
Voltage - Rated | 24VDC | |
Current Rating (Amps) | 4 A | |
Mating Length/Depth | 0.303" (7.70mm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -25°C ~ 85°C | |
Contact Material - Plating | Gold | |
Body Material | - | |
Includes | - | |
Housing Material | Polyamide (PA9T), Nylon 9T | |
Contact Material | Brass, Phosphor Bronze | |
Thread Size | - | |
Body Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,68400 € | 6,84 € |
| 25 | 0,64160 € | 16,04 € |
| 50 | 0,61080 € | 30,54 € |
| 100 | 0,58160 € | 58,16 € |
| 250 | 0,54516 € | 136,29 € |
| 500 | 0,51914 € | 259,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,49433 € | 494,33 € |
| 2.000 | 0,47074 € | 941,48 € |
| 3.000 | 0,45746 € | 1.372,38 € |
| 5.000 | 0,44127 € | 2.206,35 € |
| 7.000 | 0,43093 € | 3.016,51 € |
| 10.000 | 0,42023 € | 4.202,30 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,96390 € |





