
PJ-021 | |
|---|---|
DigiKey Part Number | CP-021-ND |
Manufacturer | |
Manufacturer Product Number | PJ-021 |
Description | CONN PWR JACK 1.75X4.75MM SOLDER |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack 1.75mm ID (0.068"), 4.75mm OD (0.187") Through Hole, Right Angle |
Category | Termination Solder |
Manufacturer Same Sky (Formerly CUI Devices) | Shielding Unshielded |
Packaging Bulk | Features Board Guide |
Part Status Obsolete | Voltage - Rated 16VDC |
Connector Type Jack | Current Rating (Amps) 5 A |
Gender Male | Material Flammability Rating UL94 V-0 |
Industry Recognized Mating Diameter 1.75mm ID (0.068"), 4.75mm OD (0.187") | Operating Temperature -25°C ~ 85°C |
Actual Diameter 0.065" (1.65mm ID), 0.203" (5.15mm OD) | Contact Material - Plating Silver |
Number of Positions/Contacts 2 Conductors, 3 Contacts | Housing Material Polyamide (PA), Nylon |
Internal Switch(s) Single Switch, Normally Closed | Contact Material Brass |
Mounting Type Through Hole, Right Angle | Body Color Black |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PJ1-021 | Same Sky (Formerly CUI Devices) | 3.807 | CP1-021-ND | 0,82000 € | Direct |


