Similar

PJ-021-SMT-1 | |
|---|---|
DigiKey Part Number | CP-021PJ-ND |
Manufacturer | |
Manufacturer Product Number | PJ-021-SMT-1 |
Description | CONN PWR JACK 1.75X4.75MM SOLDER |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack 1.75mm ID (0.068"), 4.75mm OD (0.187") Surface Mount, Right Angle |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Jack | |
Gender | Male | |
Industry Recognized Mating Diameter | 1.75mm ID (0.068"), 4.75mm OD (0.187") | |
Actual Diameter | 0.065" (1.65mm ID), 0.203" (5.15mm OD) | |
Number of Positions/Contacts | 2 Conductors, 3 Contacts | |
Internal Switch(s) | Single Switch, Normally Closed | |
Mounting Type | Surface Mount, Right Angle | |
Mounting Feature | - | |
Termination | Solder | |
Shielding | Unshielded | |
Features | - | |
Insulation Color | - | |
Voltage - Rated | 16VDC | |
Current Rating (Amps) | 5 A | |
Mating Length/Depth | 0.315" (8.00mm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -25°C ~ 85°C | |
Contact Material - Plating | Silver | |
Body Material | - | |
Includes | - | |
Housing Material | Polyamide (PA6T), Nylon 6T | |
Contact Material | Brass, Copper Alloy | |
Thread Size | - | |
Body Color | Black |


