
NSIM-8-B | |
|---|---|
DigiKey Part Number | 2223-NSIM-8-BTR-ND - Tape & Reel (TR) 2223-NSIM-8-BCT-ND - Cut Tape (CT) 2223-NSIM-8-BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSIM-8-B |
Description | CONN NANO SIM CARD R/A SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 7 (6 + 1) Position Card Connector NANO SIM Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | NSIM-8-B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | NANO SIM | |
Number of Positions | 7 (6 + 1) | |
Connector Type | Connector and Ejector | |
Insertion, Removal Method | Push In, Pull Out | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | Switch | |
Height Above Board | 0.054" (1.37mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 10 | 1,12500 € | 11,25 € |
| 25 | 1,07240 € | 26,81 € |
| 50 | 1,03420 € | 51,71 € |
| 100 | 0,99740 € | 99,74 € |
| 250 | 0,95084 € | 237,71 € |
| 500 | 0,91712 € | 458,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,86613 € | 1.299,19 € |
| 3.000 | 0,83544 € | 2.506,32 € |
| 4.500 | 0,81800 € | 3.681,00 € |
| 7.500 | 0,79656 € | 5.974,20 € |
| 10.500 | 0,78274 € | 8.218,77 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,51130 € |

