
NSIM-11-B | |
|---|---|
DigiKey Part Number | 2223-NSIM-11-BTR-ND - Tape & Reel (TR) 2223-NSIM-11-BCT-ND - Cut Tape (CT) 2223-NSIM-11-BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSIM-11-B |
Description | CONN NANO SIM CARD R/A SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6 Position Card Connector NANO SIM Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | NSIM-11-B Models |
Category | Insertion, Removal Method Push In, Pull Out |
Manufacturer Same Sky (Formerly CUI Devices) | Mounting Type Surface Mount, Right Angle |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Height Above Board 0.044" (1.12mm) |
Part Status Active | Mounting Feature Normal, Standard - Top |
Card Type NANO SIM | Contact Finish Gold |
Number of Positions 6 | Contact Finish Thickness Flash |
Connector Type Connector and Ejector |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,83000 € | 8,30 € |
| 25 | 0,79160 € | 19,79 € |
| 50 | 0,76300 € | 38,15 € |
| 100 | 0,73590 € | 73,59 € |
| 250 | 0,70156 € | 175,39 € |
| 500 | 0,67668 € | 338,34 € |
| 1.000 | 0,65266 € | 652,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,62953 € | 1.259,06 € |
| 4.000 | 0,60722 € | 2.428,88 € |
| 6.000 | 0,59454 € | 3.567,24 € |
| 10.000 | 0,57895 € | 5.789,50 € |
| 14.000 | 0,56891 € | 7.964,74 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |


