
NSIM-10-B | |
|---|---|
DigiKey Part Number | 2223-NSIM-10-BTR-ND - Tape & Reel (TR) 2223-NSIM-10-BCT-ND - Cut Tape (CT) 2223-NSIM-10-BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSIM-10-B |
Description | CONN NANO SIM CARD R/A SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 7 (6 + 1) Position Card Connector NANO SIM Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | NSIM-10-B Models |
Category | Insertion, Removal Method Push In, Pull Out |
Manufacturer Same Sky (Formerly CUI Devices) | Mounting Type Surface Mount, Right Angle |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Switch |
Part Status Active | Height Above Board 0.056" (1.42mm) |
Card Type NANO SIM | Mounting Feature Normal, Standard - Top |
Number of Positions 7 (6 + 1) | Contact Finish Gold |
Connector Type Connector and Ejector | Contact Finish Thickness Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,64300 € | 6,43 € |
| 25 | 0,61200 € | 15,30 € |
| 50 | 0,59000 € | 29,50 € |
| 100 | 0,56920 € | 56,92 € |
| 250 | 0,54256 € | 135,64 € |
| 500 | 0,52328 € | 261,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,49415 € | 741,23 € |
| 3.000 | 0,47663 € | 1.429,89 € |
| 4.500 | 0,46668 € | 2.100,06 € |
| 7.500 | 0,45443 € | 3.408,22 € |
| 10.500 | 0,44655 € | 4.688,77 € |
| 15.000 | 0,43834 € | 6.575,10 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,86870 € |

