
MSIM-12-A | |
|---|---|
DigiKey Part Number | 2223-MSIM-12-ATR-ND - Tape & Reel (TR) 2223-MSIM-12-ACT-ND - Cut Tape (CT) 2223-MSIM-12-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSIM-12-A |
Description | CONN MICRO SIM CARD R/A SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 9 (8 + 1) Position Card Connector Micro SIM Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | MSIM-12-A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | Micro SIM | |
Number of Positions | 9 (8 + 1) | |
Connector Type | Connector and Ejector | |
Insertion, Removal Method | Push In, Auto Eject Out | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | Switch | |
Height Above Board | 0.061" (1.55mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 10 | 0,65400 € | 6,54 € |
| 25 | 0,62360 € | 15,59 € |
| 50 | 0,60120 € | 30,06 € |
| 100 | 0,58000 € | 58,00 € |
| 250 | 0,55284 € | 138,21 € |
| 500 | 0,53320 € | 266,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,51427 € | 514,27 € |
| 2.000 | 0,49603 € | 992,06 € |
| 3.000 | 0,48566 € | 1.456,98 € |
| 5.000 | 0,47292 € | 2.364,60 € |
| 7.000 | 0,46471 € | 3.252,97 € |
| 10.000 | 0,45617 € | 4.561,70 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,88060 € |


