
MSD4-1-A | |
|---|---|
DigiKey Part Number | 2223-MSD4-1-ATR-ND - Tape & Reel (TR) 2223-MSD4-1-ACT-ND - Cut Tape (CT) 2223-MSD4-1-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSD4-1-A |
Description | CONN MICROSD CARD SMD R/A PCB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 19 (18 + 1) Position Card Connector microSD™ Surface Mount, Right Angle; Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | MSD4-1-A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | microSD™ | |
Number of Positions | 19 (18 + 1) | |
Connector Type | Connector and Ejector | |
Insertion, Removal Method | Push In, Auto Eject Out | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Features | Board Guide, Switch | |
Height Above Board | 0.089" (2.26mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,99000 € | 1,99 € |
| 10 | 1,76500 € | 17,65 € |
| 25 | 1,68240 € | 42,06 € |
| 50 | 1,62260 € | 81,13 € |
| 100 | 1,56490 € | 156,49 € |
| 250 | 1,49192 € | 372,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 1,40425 € | 1.123,40 € |
| 1.600 | 1,35451 € | 2.167,22 € |
| 2.400 | 1,32624 € | 3.182,98 € |
| 4.000 | 1,29147 € | 5.165,88 € |
| 5.600 | 1,26907 € | 7.106,79 € |
| Unit Price without VAT: | 1,99000 € |
|---|---|
| Unit Price with VAT: | 2,36810 € |





