




MR-3530 | |
|---|---|
DigiKey Part Number | 102-4762-ND |
Manufacturer | |
Manufacturer Product Number | MR-3530 |
Description | AUDIO JACK, 3.5 MM, STRAIGHT, 3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Mono Connector Solder |
Datasheet | Datasheet |
EDA/CAD Models | MR-3530 Models |
Category | Features Cover, Strain Relief |
Mfr | Insulation Color White |
Packaging Bag | Operating Temperature -25°C ~ 70°C |
Part Status Active | Voltage - Rated 12VDC |
Connector Type Phone Jack | Current Rating (Amps) 1 A |
Gender Female | Mating Length/Depth 0.551" (14.00mm) |
Signal Lines Mono | Contact Material - Plating Gold |
Industry Recognized Mating Diameter | Body Material Brass |
Actual Diameter 0.142" (3.60mm) | Body Color Silver, Black |
Number of Positions/Contacts 2 Conductors, 3 Contacts | Includes 2 pcs - 1 Connector, 1 Cover |
Internal Switch(s) Does Not Contain Switch | Housing Material Polyvinyl Chloride (PVC) |
Mounting Type Free Hanging (In-Line) | Contact Material Phosphor Bronze |
Termination Solder | Cable Opening 0.157" (4.00mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,85000 € | 1,85 € |
| 10 | 1,57600 € | 15,76 € |
| 25 | 1,47640 € | 36,91 € |
| 50 | 1,40600 € | 70,30 € |
| 100 | 1,33870 € | 133,87 € |
| 250 | 1,25484 € | 313,71 € |
| 500 | 1,19494 € | 597,47 € |
| 1.000 | 1,13791 € | 1.137,91 € |
| 2.500 | 1,06671 € | 2.666,78 € |
| Unit Price without VAT: | 1,85000 € |
|---|---|
| Unit Price with VAT: | 2,20150 € |



