


MR-3502 | |
|---|---|
DigiKey Part Number | 102-4739-ND |
Manufacturer | |
Manufacturer Product Number | MR-3502 |
Description | AUDIO JACK, 3.5 MM, STRAIGHT, 2 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Mono Connector Solder Eyelet(s) |
Datasheet | Datasheet |
EDA/CAD Models | MR-3502 Models |
Category | Termination Solder Eyelet(s) |
Mfr | Shielding Unshielded |
Packaging Bag | Insulation Color Black |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Connector Type Phone Jack | Voltage - Rated 12VDC |
Gender Female | Current Rating (Amps) 1 A |
Signal Lines Mono | Mating Length/Depth 0.551" (14.00mm) |
Industry Recognized Mating Diameter | Contact Material - Plating Gold |
Actual Diameter 0.142" (3.60mm) | Body Material Brass |
Number of Positions/Contacts 2 Conductors, 2 Contacts | Body Color Silver |
Internal Switch(s) Does Not Contain Switch | Housing Material Brass |
Mounting Type Free Hanging (In-Line) | Contact Material Brass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,70000 € | 1,70 € |
| 10 | 1,44200 € | 14,42 € |
| 25 | 1,35120 € | 33,78 € |
| 50 | 1,28660 € | 64,33 € |
| 100 | 1,22510 € | 122,51 € |
| Unit Price without VAT: | 1,70000 € |
|---|---|
| Unit Price with VAT: | 2,02300 € |

