
MPB05-2C54-R-CAP-R-D | |
|---|---|
DigiKey Part Number | 2223-MPB05-2C54-R-CAP-R-D-ND |
Manufacturer | |
Manufacturer Product Number | MPB05-2C54-R-CAP-R-D |
Description | DPDT, THROUGH HOLE, 5.4 MM PUSH, |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | MPB05-2C54-R-CAP-R-D Models |
Category | Current Rating (Amps) 14mA (DC) |
Mfr | Voltage Rating - DC 28 V |
Series | Actuator Type Round, Button |
Packaging Bag | Actuator Marking No Marking |
Part Status Active | Color - Actuator/Cap Red |
Mounting Type Through Hole, Right Angle | Termination Style PC Pin |
Type Standard | Operating Temperature -25°C ~ 80°C |
Circuit | Mechanical Life 20,000 Cycles |
Switch Function On-Mom | Electrical Life 20,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,50000 € | 5,50 € |
| 10 | 4,74400 € | 47,44 € |
| 25 | 4,47440 € | 111,86 € |
| 50 | 4,27960 € | 213,98 € |
| 100 | 4,09320 € | 409,32 € |
| 300 | 3,81370 € | 1.144,11 € |
| 500 | 3,69004 € | 1.845,02 € |
| 1.000 | 3,52839 € | 3.528,39 € |
| Unit Price without VAT: | 5,50000 € |
|---|---|
| Unit Price with VAT: | 6,54500 € |

