
MPB03-1C00-VB-D | |
|---|---|
DigiKey Part Number | 2223-MPB03-1C00-VB-D-ND |
Manufacturer | |
Manufacturer Product Number | MPB03-1C00-VB-D |
Description | SPST, THROUGH HOLE, 0 MM PUSH, O |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Through Hole, Right Angle, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | MPB03-1C00-VB-D Models |
Category | Current Rating (Amps) 14mA (DC) |
Mfr | Voltage Rating - DC 28 V |
Series | Actuator Type Round, Plunger |
Packaging Bag | Actuator Marking No Marking |
Part Status Active | Color - Actuator/Cap White |
Mounting Type Through Hole, Right Angle, Vertical | Termination Style PC Pin |
Type Standard | Operating Temperature -25°C ~ 80°C |
Circuit | Mechanical Life 20,000 Cycles |
Switch Function On-Mom | Electrical Life 20,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,38000 € | 3,38 € |
| 10 | 2,91700 € | 29,17 € |
| 25 | 2,75120 € | 68,78 € |
| 50 | 2,63180 € | 131,59 € |
| 100 | 2,51730 € | 251,73 € |
| 300 | 2,34567 € | 703,70 € |
| 500 | 2,26976 € | 1.134,88 € |
| 1.000 | 2,17049 € | 2.170,49 € |
| Unit Price without VAT: | 3,38000 € |
|---|---|
| Unit Price with VAT: | 4,02220 € |

