
MPB02-1B54-R-CAP-WT-D | |
|---|---|
DigiKey Part Number | 2223-MPB02-1B54-R-CAP-WT-D-ND |
Manufacturer | |
Manufacturer Product Number | MPB02-1B54-R-CAP-WT-D |
Description | SPST, THROUGH HOLE, 5.4 MM PUSH, |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | MPB02-1B54-R-CAP-WT-D Models |
Category | Current Rating (Amps) 14mA (DC) |
Mfr | Voltage Rating - DC 28 V |
Series | Actuator Type Round, Button |
Packaging Bag | Actuator Marking No Marking |
Part Status Active | Color - Actuator/Cap White |
Mounting Type Through Hole, Right Angle | Termination Style PC Pin |
Type Standard | Operating Temperature -25°C ~ 80°C |
Circuit | Mechanical Life 20,000 Cycles |
Switch Function Off-Mom | Electrical Life 20,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,54000 € | 3,54 € |
| 10 | 3,05700 € | 30,57 € |
| 25 | 2,88280 € | 72,07 € |
| 50 | 2,75760 € | 137,88 € |
| 100 | 2,63770 € | 263,77 € |
| 300 | 2,45780 € | 737,34 € |
| 500 | 2,37824 € | 1.189,12 € |
| 1.000 | 2,27421 € | 2.274,21 € |
| Unit Price without VAT: | 3,54000 € |
|---|---|
| Unit Price with VAT: | 4,21260 € |




